LKG Philmore 30-14416 technical specifications.
| Actuator Length | 0.8mm |
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Silver |
| Max Voltage Rating (DC) | 125V |
| Mount | Surface Mount |
| Orientation | Straight |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-14416 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.