LKG Philmore 30-14419 technical specifications.
| Actuator Color | White |
| Actuator Material | Plastic |
| Electrical Life | 200000Cycles |
| Max Voltage Rating (AC) | 24V |
| Mount | Through Hole |
| Orientation | Straight |
| Row Spacing | 7.62mm |
| Terminal Pitch | 5.08mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-14419 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.