LKG Philmore 30-14450 technical specifications.
| Actuator Length | 11.09mm |
| Actuator Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-14450 to view detailed technical specifications.
No datasheet is available for this part.