LKG Philmore 30-16570 technical specifications.
| Actuator Color | Black |
| Contact Material | Tin, Silver, Cadmium |
| Illumination Color | Red |
| Max Voltage Rating (DC) | 12V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-16570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.