LKG Philmore 30-16620B technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-16620B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.