LKG Philmore 30-16867 technical specifications.
| Actuator Color | Red |
| Actuator Material | Nylon, Polycarbonate |
| Illumination Color | Red |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 30-16867 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.