
LKG Philmore 30-1703B technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.98N |
| Orientation | Straight |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 30-1703B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
