LKG Philmore 30-1720B technical specifications.
| Actuator Material | Metal |
| Contact Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-1720B to view detailed technical specifications.
No datasheet is available for this part.