LKG Philmore 30-18203 technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 1.13N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-18203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.