LKG Philmore 30-315 technical specifications.
| Actuator Length | 16.51mm |
| Actuator Material | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.