
LKG Philmore 30-600B technical specifications.
| Actuator Type | Rocker |
| Max Current Rating | 20A |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 30-600B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
