LKG Philmore 30-690 technical specifications.
| Actuator Material | Nylon |
| Contact Material | Brass |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-690 to view detailed technical specifications.
No datasheet is available for this part.