LKG Philmore 30-9184 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 30-9184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.