LKG Philmore 3010012 technical specifications.
| Actuator Length | 10.41mm |
| Actuator Material | Metal |
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 3010012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.