LKG Philmore 301425 technical specifications.
| Actuator Length | 10.54mm |
| Actuator Material | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 301425 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.