LKG Philmore 302500 technical specifications.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw, Solder |
| Operating Force | 1.47N |
| Orientation | Straight |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 302500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.