
LKG Philmore 45-164G technical specifications.
| Color | White, Red, Yellow |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 45-164G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.