
LKG Philmore 48-130 technical specifications.
| Approvals | UL |
| ELV | Not Applicable |
| Max Output Current | 4.1A |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 14V |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 48-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.