
LKG Philmore 48-410 technical specifications.
| Connector Type A | Power |
| Gender | Male |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Power Cord |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 48-410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.