
LKG Philmore 48-414 technical specifications.
| Max Output Current | 300mA |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 48-414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.