
LKG Philmore 502GPB technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 502GPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
