LKG Philmore 50820 technical specifications.
| Dimension | N/A |
| Family | N/A |
| Manufacturer | Philmore Mfg. |
| Part No | 50-820 |
| Packaging | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Technician Aids |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 50820 to view detailed technical specifications.
No datasheet is available for this part.