LKG Philmore 524WS technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 524WS to view detailed technical specifications.
No datasheet is available for this part.