LKG Philmore 61-604B technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 61-604B to view detailed technical specifications.
No datasheet is available for this part.