
LKG Philmore 61-608B technical specifications.
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 61-608B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
