LKG Philmore 610B technical specifications.
| Height | 12.7mm |
| Inductance | 2.7uH |
| Length | 11.4mm |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Width | 11.4mm |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 610B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.