
LKG Philmore 611B technical specifications.
| Height | 17.5mm |
| Inductance | 17.2mH |
| Length | 20.8mm |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Width | 14.5mm |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 611B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
