LKG Philmore 65-1023C technical specifications.
| Supplier | Philmore Mfg. |
| Part No | 65-1023C |
| RoHS | Unknown |
| Supplier Standard Pack | 1 |
| Type | Ring Terminal |
| Color | N/R |
| Family | 65 |
| Wire Size | 18-22 AWG |
| Stud Size | 2.84 mm |
| Tab Size | N/A |
| Gender | N/A |
| Operating Temperature | N/A |
| Dimension | 5.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 65-1023C to view detailed technical specifications.
No datasheet is available for this part.