
LKG Philmore 65-1060 technical specifications.
| Color | N/A |
| Dimension | N/A |
| Manufacturer | Philmore Mfg. |
| Part No | 65-1060 |
| Family | 65 |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Strain Relief |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 65-1060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.