
LKG Philmore 65-2024C technical specifications.
| Dimension | 5.7mm |
| Family | 65 |
| Manufacturer | Philmore Mfg. |
| Part No | 65-2024C |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Spade Terminal |
| Wire Size | 18-22 AWG |
| Stud Size | 3.5 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 65-2024C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.