LKG Philmore 660PP technical specifications.
| Color | Black |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 660PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.