LKG Philmore 70-2503 technical specifications.
| Connector Type A | D-Sub |
| Connector Type B | D-Sub |
| Gender | Male |
| Wire/Cable Gauge | 28AWG |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-2503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.