
LKG Philmore 70-344 technical specifications.
| Color | White |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 16 |
| Number of Ports | 1 |
| Orientation | Straight |
| Strain Relief | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 70-344 to view detailed technical specifications.
No datasheet is available for this part.
