LKG Philmore 70-4116 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-4116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.