
LKG Philmore 70-4516B technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| Shell Size | A |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-4516B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.