This 2-pin connector features a maximum current rating of 5A and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 250.25kV. The connector is designed for through-hole mounting with a 2.54mm pitch and a straight orientation. It has two contacts and is terminated with solder.
LKG Philmore 70-4802 technical specifications.
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-4802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.