LKG Philmore 70-4854 technical specifications.
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-4854 to view detailed technical specifications.
No datasheet is available for this part.