LKG Philmore 70-6014 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Number of Conductors | 14 |
| Packaging | Spool |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-6014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.