LKG Philmore 70-6412 technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Flanges |
| Noise Level | 33 dB |
| Operating Frequency | N/R |
| Termination | Lead Wire |
| Voltage Rating | 120V |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-6412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.