The 70-6855 is a 5A rated connector with a 2.54mm pitch and 5 male contacts. It is designed for crimp termination and has a maximum operating temperature range of -25°C to 85°C. The connector is suitable for use in applications where high current is required, and its cable mount design allows for easy installation.
LKG Philmore 70-6855 technical specifications.
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250.25kV |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-6855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.