LKG Philmore 70-8115 technical specifications.
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male |
| Wire/Cable Type | USB |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 70-8115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.