LKG Philmore 708B technical specifications.
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 708B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.