LKG Philmore 712 technical specifications.
| Height | 113mm |
| Impedance | 50R |
| Length | 95.3mm |
| Operating Frequency | 0 to 11 Hz to GHz |
| Orientation | Straight |
| Weight | 3.99kg |
| Width | 118mm |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 712 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.