LKG Philmore 714 technical specifications.
| Frequency | 11Hz |
| Height | 93.8mm |
| Impedance | 50R |
| Length | 79.5mm |
| Orientation | Straight |
| Resistance | 50R |
| Weight | 2.49kg |
| Width | 95.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 714 to view detailed technical specifications.
No datasheet is available for this part.