LKG Philmore 725049 technical specifications.
| Dimension | N/A |
| Family | 72 |
| Manufacturer | Philmore Mfg. |
| Part No | 72-5049 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Wall Plate |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 725049 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.