LKG Philmore 75-604 technical specifications.
| Gender | Female |
| Mount | Wall |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 75-604 to view detailed technical specifications.
No datasheet is available for this part.