Connector Accessories Single Gang Standard Wall Plate Straight White
LKG Philmore 75-692 technical specifications.
| Dimension | N/A |
| Family | 75-692 |
| Manufacturer | Philmore Mfg. |
| Part No | 75-692 |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Wall Plate |
| RoHS | Not Compliant |
Download the complete datasheet for LKG Philmore 75-692 to view detailed technical specifications.
No datasheet is available for this part.