LKG Philmore 944B technical specifications.
| Gender | Female |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 944B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.