LKG Philmore 947 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 947 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.