LKG Philmore 970A technical specifications.
| Gender | Female |
| Mount | Panel |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for LKG Philmore 970A to view detailed technical specifications.
No datasheet is available for this part.